Part Details for WW25NR010FTL by Walsin Technology Corporation
Results Overview of WW25NR010FTL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WW25NR010FTL Information
WW25NR010FTL by Walsin Technology Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WW25NR010FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3092
|
Newark | Res, R010, 2W, 2512, Metal Element Rohs Compliant: Yes |WALSIN WW25NR010FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1580 |
|
$0.1130 / $0.3160 | Buy Now |
DISTI #
87335520
|
Verical | Res Metal Plate 2512 0.01 Ohm 1% 2W ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 266 Package Multiple: 1 | Americas - 2604 |
|
$0.2072 / $0.2632 | Buy Now |
DISTI #
WW25NR010FTL
|
TME | Resistor: power metal, sensing, SMD, 2512, 10mΩ, 2W, ±1%, -55÷155°C Min Qty: 5 | 7894 |
|
$0.1510 / $0.3520 | Buy Now |
Part Details for WW25NR010FTL
WW25NR010FTL CAD Models
WW25NR010FTL Part Data Attributes
|
WW25NR010FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WW25NR010FTL
Walsin Technology Corporation
Fixed Resistor, 2W, 0.01ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.14 V |
WW25NR010FTL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for WW25NR010FTL is 260°C for 10 seconds.
-
Yes, WW25NR010FTL is compatible with lead-free soldering and meets the requirements of the RoHS directive.
-
The power rating of WW25NR010FTL at 70°C is 0.25W.
-
Yes, WW25NR010FTL is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
-
Yes, WW25NR010FTL is available in tape and reel packaging for automated assembly.