Part Details for WW-1451 by GC Electronics
Results Overview of WW-1451 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WW-1451 Information
WW-1451 by GC Electronics is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91911-21451LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 51 Positions, 1.00mm ( 0.039in) Pitch. | |
69145-104LF | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 4 Positions, 2.54mm (0.100in) Pitch | |
131-4516-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 6 Column, Left Polarized, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for WW-1451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Winged Wire Conn Yellow 18-/Gc Electronics |Gc Electronics WW-1451 RoHS: Compliant |
16420 Partner Stock |
|
$0.0300 / $0.0857 | Buy Now |
|
Master Electronics | Winged Wire Conn Yellow 18-/Gc Electronics |Gc Electronics WW-1451 RoHS: Compliant |
16420 Partner Stock |
|
$0.0300 / $0.0857 | Buy Now |