Part Details for WTAV14PD9SYL by AirBorn Inc
Results Overview of WTAV14PD9SYL by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WTAV14PD9SYL Information
WTAV14PD9SYL by AirBorn Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for WTAV14PD9SYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-WTAV14PD9SYL-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 66 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4320 | Buy Now |
DISTI #
479-WTAV14PD9SYL
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row Straight Plug Board Mount RoHS: Compliant | 0 |
|
$16.9900 / $22.7200 | Order Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
DISTI #
WTAV14PD9SYL
|
TTI | Rectangular MIL Spec Connectors 2Row Straight Plug Board Mount Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.3600 / $33.0000 | Buy Now |
Part Details for WTAV14PD9SYL
WTAV14PD9SYL CAD Models
WTAV14PD9SYL Part Data Attributes
|
WTAV14PD9SYL
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTAV14PD9SYL
AirBorn Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-55302/63 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
WTAV14PD9SYL Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the WTAV14PD9SYL is designed to withstand high-vibration environments, making it suitable for aerospace, defense, and industrial applications.
-
The operating temperature range for the WTAV14PD9SYL is -55°C to 125°C (-133°F to 257°F).
-
Yes, the WTAV14PD9SYL is designed to operate in harsh environments, including exposure to moisture, salt spray, and other corrosive substances.
-
The WTAV14PD9SYL has a mating cycle life of 500 cycles minimum.