Part Details for WSR5R3000FTA by Vishay Intertechnologies
Results Overview of WSR5R3000FTA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSR5R3000FTA Information
WSR5R3000FTA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSR5R3000FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSR5R3000FTA
|
Avnet Americas | WSR-5 .3 1% R86 - Tape and Reel (Alt: WSR5R3000FTA) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.0512 / $2.1389 | Buy Now |
DISTI #
71-WSR5R3000FTA
|
Mouser Electronics | Current Sense Resistors - SMD .3 OHM 1% 5W 75PPM | 0 |
|
$2.1300 | Order Now |
DISTI #
WSR5R3000FTA
|
TTI | Current Sense Resistors - SMD .3 OHM 1% 5W 75PPM Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$2.8000 | Buy Now |
DISTI #
WSR5R3000FTA
|
TTI | Current Sense Resistors - SMD .3 OHM 1% 5W 75PPM Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$2.8000 | Buy Now |
Part Details for WSR5R3000FTA
WSR5R3000FTA CAD Models
WSR5R3000FTA Part Data Attributes
|
WSR5R3000FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR5R3000FTA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 5W, 0.3ohm, 1.2247V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.2247 V |