Part Details for WSR5R3000FEA by Vishay Dale
Results Overview of WSR5R3000FEA by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSR5R3000FEA Information
WSR5R3000FEA by Vishay Dale is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSR5R3000FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSR5R3000FEACT-ND
|
DigiKey | RES 0.3 OHM 1% 5W 4527 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1442 In Stock |
|
$0.7624 / $2.5800 | Buy Now |
DISTI #
71570083
|
RS | Current Sense, WSR-5 .3 1% EA e2 Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6500 | RFQ |
|
New Advantage Corporation | WSR Series 4527 0.3 Ohm 5 W �1 % �75 ppm/�C Surface Mount Metal Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$1.6500 / $1.7800 | Buy Now |
Part Details for WSR5R3000FEA
WSR5R3000FEA CAD Models
WSR5R3000FEA Part Data Attributes
|
WSR5R3000FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSR5R3000FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 1 %, 75 ppm, 0.3 ohm, SURFACE MOUNT, 4527, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | All-Welded | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Silver (Sn96Ag4) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.2247 V |
Alternate Parts for WSR5R3000FEA
This table gives cross-reference parts and alternative options found for WSR5R3000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR5R3000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSR5R3000FEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 5W, 0.3ohm, 1.2247V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | WSR5R3000FEA vs WSR5R3000FEK |
WSR5R3000FEA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the WSR5R3000FEA is 260°C for 10 seconds.
-
Yes, the WSR5R3000FEA is resistant to sulfurization due to its passivation layer, which protects the resistor from sulfur-containing atmospheres.
-
Yes, the WSR5R3000FEA is suitable for high-frequency applications due to its low inductance and capacitance values.
-
The power rating of the WSR5R3000FEA at 70°C is 3.15W.
-
Yes, the WSR5R3000FEA is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.