Part Details for WSR3R0330FEA by Vishay Dale
Results Overview of WSR3R0330FEA by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSR3R0330FEA Information
WSR3R0330FEA by Vishay Dale is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSR3R0330FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSRB-.033CT-ND
|
DigiKey | RES 0.033 OHM 1% 3W 4527 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4523 In Stock |
|
$0.4596 / $1.7200 | Buy Now |
DISTI #
71570464
|
RS | Current Sense, WSR-3 .033 1% EA e2 Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 | RFQ |
|
New Advantage Corporation | WSR Series 4527 3 W 0.033 Ohm �1% �75 ppm/�C SMT Power Metal Strip� Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.5846 / $0.6333 | Buy Now |
Part Details for WSR3R0330FEA
WSR3R0330FEA CAD Models
WSR3R0330FEA Part Data Attributes
|
WSR3R0330FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSR3R0330FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 1 %, 75 ppm, 0.033 ohm, SURFACE MOUNT, 4527, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3146 V |
WSR3R0330FEA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the WSR3R0330FEA is 260°C for 10 seconds.
-
Yes, the WSR3R0330FEA is suitable for high-frequency applications due to its thin-film construction and low inductance.
-
The power rating of the WSR3R0330FEA at 70°C is 3W.
-
Yes, the WSR3R0330FEA is AEC-Q200 qualified, making it suitable for automotive applications.
-
The MSL of the WSR3R0330FEA is 1, indicating that it can withstand high humidity and moisture levels.