-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.4ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4627, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSR2R4000FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3405
|
Newark | Res Metal Strp 4527 400M Ohm 1% 2W 110Ppm/ C Smd Embossed Rohs Compliant: Yes |Vishay WSR2R4000FEA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.5200 / $0.6770 | Buy Now |
DISTI #
67P2623
|
Newark | Res, Metal Strip, 0.4Ohm, 1%, 4527, Full Reel, Resistance:0.4Ohm, Product Range:Wsr Series, Resistor Case/Package:4527 [11470 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSR2R4000FEA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5200 / $0.6770 | Buy Now |
DISTI #
18X5141
|
Newark | Metal Strip Resistor, 0.4Ohm, 1%, 4527, Resistance:0.4Ohm, Product Range:Wsr Series, Resistor Case/Package:4527 [11470 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:11.56Mm Rohs Compliant: Yes |Vishay WSR2R4000FEA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7010 | Buy Now |
DISTI #
WSR2R4000FEA
|
Avnet Americas | WSR-2 .4 1% EA e2 - Tape and Reel (Alt: WSR2R4000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2624 | Buy Now |
DISTI #
71-WSR2R4000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .4ohms 1% RoHS: Compliant | 4840 |
|
$0.6270 / $1.9000 | Buy Now |
DISTI #
V72:2272_09631876
|
Arrow Electronics | Res Metal Strip 4527 0.4 Ohm 1% 2W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2226 Container: Cut Strips | Americas - 387 |
|
$0.2120 / $0.2419 | Buy Now |
|
Future Electronics | WSR Series 4527 2 W 0.4 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 3000Reel |
|
$0.2550 | Buy Now |
DISTI #
62461736
|
Verical | Res Metal Strip 4527 0.4 Ohm 1% 2W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2226 | Americas - 387 |
|
$0.2051 / $0.2318 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 75 PPM, 0.4 OHM, SURFACE MOUNT, 4527, LEAD FREE | 162 |
|
$0.2993 / $0.6414 | Buy Now |
DISTI #
WSR2R4000FEA
|
TTI | Current Sense Resistors - SMD 2watts .4ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR2R4000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR2R4000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.4ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4627, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4627 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.8944 V |
The recommended soldering temperature for the WSR2R4000FEA is 260°C for 10 seconds, with a peak temperature of 280°C.
Yes, the WSR2R4000FEA is resistant to sulfurization due to its passivation layer, which protects the resistor from sulfur-containing compounds.
Yes, the WSR2R4000FEA is suitable for high-frequency applications due to its low inductance and capacitance values, making it suitable for frequencies up to several hundred MHz.
The WSR2R4000FEA has an MSL rating of 1, which means it can withstand exposure to moisture without damage.
Yes, the WSR2R4000FEA is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.