-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.221ohm, 0.665V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSR2R2210FEB by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSR2R2210FEB
|
Avnet Americas | WSR-2 .221 1% EB e2 - Tape and Reel (Alt: WSR2R2210FEB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3293 / $0.4981 | Buy Now |
DISTI #
71-WSR2R2210FEB
|
Mouser Electronics | Current Sense Resistors - SMD 2watts 0.221ohms 1% RoHS: Compliant | 1797 |
|
$0.3550 / $1.9000 | Buy Now |
DISTI #
WSR2R2210FEB
|
TTI | Current Sense Resistors - SMD 2watts 0.221ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3040 / $0.4980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR2R2210FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR2R2210FEB
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.221ohm, 0.665V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.221 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.665 V |
The recommended soldering temperature for WSR2R2210FEB is between 260°C to 280°C for a maximum of 10 seconds.
Yes, WSR2R2210FEB is resistant to sulfur contamination due to its sulfur-resistant terminal material.
Yes, WSR2R2210FEB is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
The MSL of WSR2R2210FEB is 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.
Yes, WSR2R2210FEB is RoHS and REACH compliant, making it suitable for use in environmentally friendly and sustainable designs.