-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSLP12061L000FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1745
|
Newark | Res, 0R001, 1W, 1206, Metal Strip, Resistance:0.001Ohm, Product Range:Wslp Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Vishay WSLP12061L000FEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3998 |
|
$0.1600 | Buy Now |
DISTI #
85W2648
|
Newark | Res, 0R001, 1W, 1206, Metal Strip, Resistance:0.001Ohm, Product Range:Wslp Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Vishay WSLP12061L000FEA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4290 / $0.4540 | Buy Now |
DISTI #
71-WSLP12061L000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .001ohms 1% RoHS: Compliant | 14750 |
|
$0.3870 / $1.0000 | Buy Now |
DISTI #
V72:2272_09632827
|
Arrow Electronics | Res Metal Strip 1206 0.001 Ohm 1% 1W ±275ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2216 Container: Cut Strips | Americas - 2230 |
|
$0.3788 / $0.6347 | Buy Now |
|
Future Electronics | WSLP Series 1206 1 W 1 mOhm ±1% ±275 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Container: Reel | 12000Reel |
|
$0.3400 | Buy Now |
DISTI #
66407772
|
Verical | Res Metal Strip 1206 0.001 Ohm 1% 1W ±275ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 313 Package Multiple: 1 | Americas - 3998 |
|
$0.3212 / $0.3842 | Buy Now |
DISTI #
61720058
|
Verical | Res Metal Strip 1206 0.001 Ohm 1% 1W ±275ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2216 | Americas - 2230 |
|
$0.6347 | Buy Now |
|
Bristol Electronics | 5701 |
|
RFQ | ||
|
Quest Components | 1440 |
|
$0.5400 / $1.3500 | Buy Now | |
|
Quest Components | 480 |
|
$0.6480 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP12061L000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSLP12061L000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 275 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0316 V |
The recommended land pattern for WSLP12061L000FEA can be found in the Vishay Intertechnologies' application note AN42172, which provides guidelines for PCB layout and assembly.
For optimal thermal management, ensure a good thermal interface between the device and the PCB, use thermal vias, and consider using a heat sink or thermal pad. Refer to the Vishay Intertechnologies' application note AN42171 for more information.
The maximum operating temperature range for WSLP12061L000FEA is -55°C to 150°C, as specified in the datasheet. However, it's essential to consider the derating curves and thermal management to ensure reliable operation.
Yes, WSLP12061L000FEA is suitable for high-reliability applications. It's built with a robust design and undergoes rigorous testing to ensure its performance and longevity. Consult with Vishay Intertechnologies' technical support for specific requirements and certifications.
To ensure reliability in humid environments, follow the recommended storage and handling procedures, and consider using conformal coatings or potting compounds to protect the device from moisture. Consult with Vishay Intertechnologies' technical support for specific guidance.