Part Details for WSL2512R4000FEA by Vishay Dale
Results Overview of WSL2512R4000FEA by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2512R4000FEA Information
WSL2512R4000FEA by Vishay Dale is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSL2512R4000FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLG-.40CT-ND
|
DigiKey | RES 0.4 OHM 1% 1W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1136 In Stock |
|
$0.3268 / $1.3000 | Buy Now |
DISTI #
70411173
|
RS | Resistors, Current Sense, SMD 1watt .4ohms 1% Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.6700 | RFQ |
|
Velocity Electronics | Our Stock | 499 |
|
RFQ | |
|
New Advantage Corporation | WSL Series 2512 1 W 0.4 Ohm �1% �75 ppm/�C SMT Power Metal Strip� Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 52000 |
|
$0.1969 / $0.2133 | Buy Now |
Part Details for WSL2512R4000FEA
WSL2512R4000FEA CAD Models
WSL2512R4000FEA Part Data Attributes
|
WSL2512R4000FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL2512R4000FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.4 ohm, SURFACE MOUNT, 2512, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.6325 V |
WSL2512R4000FEA Frequently Asked Questions (FAQ)
-
The recommended land pattern for WSL2512R4000FEA is a rectangular pad with a size of 2.5 mm x 1.3 mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle thermal management, ensure good thermal conductivity between the resistor and the PCB, use thermal vias, and consider using a heat sink or thermal interface material if necessary.
-
The maximum allowable voltage for WSL2512R4000FEA is 250 V, but it's recommended to derate the voltage to ensure reliable operation.
-
Yes, WSL2512R4000FEA is suitable for high-frequency applications up to 1 GHz, but consider the self-resonant frequency and parasitic inductance when designing the circuit.
-
To ensure reliability in a humid environment, consider using a conformal coating, applying a moisture-resistant treatment, and following proper storage and handling procedures.