-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.36ohm, 0.6V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2512R3600FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL2512R3600FEA
|
Avnet Americas | WSL-2512 .36 1% EA e3 - Tape and Reel (Alt: WSL2512R3600FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1941 / $0.2102 | Buy Now |
DISTI #
71-WSL2512R3600FEA
|
Mouser Electronics | Current Sense Resistors - SMD WSL-2512 .36 1% EA e3 RoHS: Compliant | 0 |
|
$0.2940 | Order Now |
DISTI #
WSL2512R3600FEA
|
TME | Resistor: metal strip, current shunt,sensing, SMD, 2512, 360mΩ, 2W Min Qty: 2000 | 0 |
|
$0.1490 | RFQ |
DISTI #
WSL2512R3600FEA
|
Avnet Abacus | WSL2512 36 1 EA e3 (Alt: WSL2512R3600FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
WSL2512R3600FEA
|
Avnet Asia | WSL-2512 .36 1% EA e3 (Alt: WSL2512R3600FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | CHIP-WIDERSTAND, 1 WATT, 8MM GURT, EA RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1700 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2512R3600FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2512R3600FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.36ohm, 0.6V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.6 V |