-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.33ohm, 0.5745V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2512R3300FEB by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL2512R3300FEB
|
Avnet Americas | WSL-2512 .33 1% EB e3 - Tape and Reel (Alt: WSL2512R3300FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1941 / $0.4395 | Buy Now |
DISTI #
71-WSL2512-0.33-E3
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .33ohms 1% RoHS: Compliant | 545 |
|
$0.2690 / $1.5600 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.1695 / $0.5650 | Buy Now | |
DISTI #
WSL2512R3300FEB
|
TTI | Current Sense Resistors - SMD 1watt .33ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1640 / $0.2580 | Buy Now |
DISTI #
WSL2512R3300FEB
|
TME | Resistor: metal strip, current shunt,sensing, SMD, 2512, 330mΩ, 2W Min Qty: 1000 | 0 |
|
$0.1700 / $0.2280 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
WSL2512R3300FEB
|
Avnet Abacus | WSL2512 33 1 EB e3 (Alt: WSL2512R3300FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2512R3300FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2512R3300FEB
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.33ohm, 0.5745V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.5745 V |
The thermal resistance (Rth) of the WSL2512R3300FEB is 35°C/W, which is not explicitly stated in the datasheet but can be found in Vishay's application notes or by contacting their support team.
While the datasheet doesn't provide explicit information on high-frequency performance, the WSL2512R3300FEB is a wirewound resistor, which generally has a self-resonant frequency in the range of 10-100 MHz. It may not be the best choice for very high-frequency applications (>100 MHz). For high-frequency applications, consider using a thin-film or thick-film resistor instead.
The WSL2512R3300FEB has a maximum operating temperature of 155°C, but its power rating derates above 125°C. For high-temperature applications, consider using a resistor with a higher temperature rating, such as the Vishay WSL2512R3300FHB, which has a maximum operating temperature of 200°C.
The recommended land pattern for the WSL2512R3300FEB can be found in the Vishay Intertechnologies' 'Surface Mount Resistor Land Pattern' application note (document number: 31011). The land pattern should be designed to accommodate the resistor's dimensions and ensure proper thermal dissipation.
Yes, the WSL2512R3300FEB resistor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of certain hazardous substances in electrical and electronic equipment.