-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.3ohm, 0.5477V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2512R3000FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K8449
|
Newark | Metal Strip Resistor, 0.3 Ohm, 1W, Resistance:0.3Ohm, Product Range:Wsl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Vishay WSL2512R3000FEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1975 |
|
$0.1270 | Buy Now |
DISTI #
83R9048
|
Newark | Current Sense Resistor, 0.3 Ohm, 1 W,1%, Full Reel, Resistance:0.3Ohm, Product Range:Wsl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay WSL2512R3000FEA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 / $0.3980 | Buy Now |
DISTI #
WSL2512R3000FEA
|
Avnet Americas | SMD Current Sense Resistor, 0.3 ohm, WSL Series, 2512 [6432 Metric], 1 W, ? 1%, Metal Strip - Tape and Reel (Alt: WSL2512R3000FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 8000 |
|
$0.1941 / $0.2102 | Buy Now |
DISTI #
60K8449
|
Avnet Americas | SMD Current Sense Resistor, 0.3 ohm, WSL Series, 2512 [6432 Metric], 1 W, ? 1%, Metal Strip - Product that comes on tape, but is not reeled (Alt: 60K8449) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 1975 Partner Stock |
|
$0.4530 / $0.5150 | Buy Now |
DISTI #
71-WSL2512R3000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .3ohms 1% RoHS: Compliant | 9361 |
|
$0.2710 / $1.0900 | Buy Now |
DISTI #
V72:2272_09630889
|
Arrow Electronics | Res Metal Strip 2512 0.3 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2218 Container: Cut Strips | Americas - 816 |
|
$0.2976 / $0.4342 | Buy Now |
|
Future Electronics | WSL Series 300 mOhms ±1% 1 W 2512 (6432 Metric) Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 30000Reel |
|
$0.1550 / $0.1620 | Buy Now |
|
Future Electronics | WSL Series 300 mOhms ±1% 1 W 2512 (6432 Metric) Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Tape/Mini-Reel | 228Cut Tape/Mini-Reel |
|
$0.3800 / $0.6250 | Buy Now |
DISTI #
71203700
|
Verical | Res Metal Strip 2512 0.3 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 394 Package Multiple: 1 | Americas - 1975 |
|
$0.5880 | Buy Now |
DISTI #
66385193
|
Verical | Res Metal Strip 2512 0.3 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 205 Package Multiple: 1 Date Code: 2243 | Americas - 1678 |
|
$0.5730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2512R3000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2512R3000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.3ohm, 0.5477V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.5477 V |
The recommended land pattern for WSL2512R3000FEA is a rectangular pad with a size of 2.5 mm x 1.3 mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal considerations, ensure a good thermal connection to a heat sink or a thermal pad, and consider using thermal interface materials (TIMs) to reduce thermal resistance. Also, follow the recommended PCB layout and thermal design guidelines.
The maximum operating temperature range for WSL2512R3000FEA is -55°C to 150°C, with a storage temperature range of -55°C to 180°C.
To ensure reliability, follow the recommended derating guidelines, ensure proper PCB design and layout, and consider using a conformal coating to protect the component from environmental factors.
To prevent ESD damage, handle the component in an ESD-protected environment, use ESD-protective packaging, and follow proper ESD-handling procedures during assembly and testing.