-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.25ohm, 0.5V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2512R2500FEK by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL2512R2500FEK
|
Avnet Americas | WSL-2512 .25 1% EK e3 - Bulk (Alt: WSL2512R2500FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4329 / $0.4688 | Buy Now |
DISTI #
71-WSL2512R2500FEK
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .25ohms 1% RoHS: Compliant | 0 |
|
$0.2940 | Order Now |
DISTI #
WSL2512R2500FEK
|
TME | Resistor: metal strip, current shunt,sensing, SMD, 2512, 250mΩ, 2W Min Qty: 100 | 0 |
|
$0.1490 | RFQ |
DISTI #
WSL2512R2500FEK
|
Avnet Abacus | WSL2512 25 1 EK e3 (Alt: WSL2512R2500FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2512R2500FEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2512R2500FEK
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.25ohm, 0.5V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.5 V |
The recommended soldering temperature for WSL2512R2500FEK is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
Yes, WSL2512R2500FEK is resistant to sulfurization due to its passivation layer, which protects the resistor from sulfur-containing atmospheres.
Yes, WSL2512R2500FEK is suitable for high-frequency applications up to 1 GHz due to its low inductance and capacitance values.
WSL2512R2500FEK has a high-temperature rating of 155°C, making it suitable for use in high-temperature environments. However, its power rating decreases with increasing temperature.
Yes, WSL2512R2500FEK is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.