Part Details for WSL2512R1200FEA by Vishay Dale
Results Overview of WSL2512R1200FEA by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2512R1200FEA Information
WSL2512R1200FEA by Vishay Dale is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSL2512R1200FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-10139-1-ND
|
DigiKey | RES 0.12 OHM 1% 1W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4820 In Stock |
|
$0.3235 / $1.2900 | Buy Now |
DISTI #
71587880
|
RS | Current Sense, Resistor, WSL-2512.121%EAe3 Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4010 / $0.5020 | RFQ |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 1 %, 75 PPM, 0.12 OHM, SURFACE MOUNT, 2512, LEAD FREE | 35 |
|
$0.4558 / $0.5469 | Buy Now |
Part Details for WSL2512R1200FEA
WSL2512R1200FEA CAD Models
WSL2512R1200FEA Part Data Attributes
|
WSL2512R1200FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL2512R1200FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.12 ohm, SURFACE MOUNT, 2512, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3464 V |
WSL2512R1200FEA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the WSL2512R1200FEA is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the WSL2512R1200FEA is resistant to sulfurization due to its passivation layer, which protects the resistor from sulfur-containing atmospheres.
-
Yes, the WSL2512R1200FEA is suitable for high-frequency applications due to its low inductance and capacitance values, making it suitable for high-speed circuits.
-
The WSL2512R1200FEA has an MSL rating of 1, which means it can withstand exposure to moisture without damage.
-
Yes, the WSL2512R1200FEA is compatible with lead-free soldering processes and is RoHS-compliant.