-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.07ohm, 0.2646V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2512R0700FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K3043
|
Newark | Smd Current Sense Resistors, Aec-Q200 Wsl Series, 0.07 Ohm, 1 W, - 1%, 260 Mv Rohs Compliant: Yes |Vishay WSL2512R0700FEA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1220 |
|
$0.2920 / $0.8030 | Buy Now |
DISTI #
78R0780
|
Newark | Metal Strip Resistor, 0.07 Ohm, 1W, Full Reel, Resistance:0.07Ohm, Product Range:Wsl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Current Sense Rohs Compliant: Yes |Vishay WSL2512R0700FEA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 / $0.3980 | Buy Now |
DISTI #
WSL2512R0700FEA
|
Avnet Americas | WSL-2512 .07 1% EA e3 - Tape and Reel (Alt: WSL2512R0700FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1941 / $0.2102 | Buy Now |
DISTI #
71-WSL2512R0700FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .07ohms 1% RoHS: Compliant | 12661 |
|
$0.2720 / $1.0800 | Buy Now |
DISTI #
V72:2272_09630836
|
Arrow Electronics | Res Metal Strip 2512 0.07 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2418 Container: Cut Strips | Americas - 1677 |
|
$0.2976 / $0.6531 | Buy Now |
|
Future Electronics | WSL Series 2512 1 W 0.07 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 10000Reel |
|
$0.1490 / $0.1550 | Buy Now |
DISTI #
82027291
|
Verical | Res Metal Strip 2512 0.07 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2418 | Americas - 1677 |
|
$0.6531 | Buy Now |
DISTI #
66385665
|
Verical | Res Metal Strip 2512 0.07 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 2250 | Americas - 936 |
|
$0.5730 | Buy Now |
|
Bristol Electronics | 8180 |
|
RFQ | ||
|
Bristol Electronics | 30 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2512R0700FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2512R0700FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.07ohm, 0.2646V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.07 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2646 V |
The recommended land pattern for WSL2512R0700FEA is a rectangular pad with a size of 1.5 mm x 3.5 mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal management, ensure good thermal conductivity between the resistor and the PCB, use thermal vias, and consider using a heat sink or thermal interface material if necessary.
The maximum allowable voltage for WSL2512R0700FEA is 75 V, but it's recommended to derate the voltage to ensure reliable operation.
Yes, WSL2512R0700FEA is suitable for high-frequency applications up to 1 GHz, but consider the self-resonant frequency and parasitic inductance when designing the circuit.
To ensure reliability in a humid environment, consider using a conformal coating, applying a moisture-resistant treatment, and following proper storage and handling procedures.