Part Details for WSL2512R0680FEA by Vishay Dale
Results Overview of WSL2512R0680FEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2512R0680FEA Information
WSL2512R0680FEA by Vishay Dale is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSL2512R0680FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-10136-1-ND
|
DigiKey | RES 0.068 OHM 1% 1W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3855 In Stock |
|
$0.3252 / $1.2900 | Buy Now |
DISTI #
71587434
|
RS | Current Sense, Resistor, WSL-2512.0681%EAe3 Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4550 / $0.5690 | RFQ |
Part Details for WSL2512R0680FEA
WSL2512R0680FEA CAD Models
WSL2512R0680FEA Part Data Attributes
|
WSL2512R0680FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL2512R0680FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.068 ohm, SURFACE MOUNT, 2512, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.068 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2608 V |
WSL2512R0680FEA Frequently Asked Questions (FAQ)
-
The recommended land pattern for WSL2512R0680FEA is a rectangular pad with a size of 2.5 mm x 1.25 mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle thermal considerations, ensure a good thermal connection to a heat sink or a thermal pad, and consider using thermal interface materials (TIMs) to reduce thermal resistance. Also, follow the recommended PCB layout and thermal design guidelines.
-
The maximum operating temperature range for WSL2512R0680FEA is -55°C to 150°C, with a storage temperature range of -55°C to 180°C.
-
To ensure reliability, follow the recommended derating guidelines, ensure proper PCB design and layout, and consider using a conformal coating to protect the component from environmental factors.
-
The WSL2512R0680FEA has a human body model (HBM) ESD rating of 2 kV and a charged device model (CDM) ESD rating of 500 V. Ensure proper ESD handling and storage procedures to prevent damage.