-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2512R0510FEB by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL2512R0510FEB
|
Avnet Americas | WSL-2512 .051 1% EB e3 - Tape and Reel (Alt: WSL2512R0510FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4915 / $0.5147 | Buy Now |
DISTI #
71-WSL2512R0510FEB
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .051ohms 1% RoHS: Compliant | 0 |
|
$0.3300 | Order Now |
DISTI #
WSL2512R0510FEB
|
Avnet Abacus | WSL2512 051 1 EB e3 (Alt: WSL2512R0510FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2512R0510FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2512R0510FEB
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.051 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2258 V |
The recommended land pattern for WSL2512R0510FEB is available in the Vishay Intertechnologies' website, under the 'Packaging' section. It provides a detailed layout and dimension for proper soldering and assembly.
Yes, WSL2512R0510FEB is suitable for high-frequency applications up to several hundred MHz. However, it's essential to consider the self-resonant frequency (SRF) and the impedance characteristics of the inductor in your specific application.
The thermal resistance (Rth) of WSL2512R0510FEB is specified in the datasheet. To ensure reliable operation, it's crucial to consider the maximum operating temperature, power dissipation, and thermal management in your design.
Yes, WSL2512R0510FEB should be stored in a dry, cool place, away from direct sunlight and moisture. It's also recommended to handle the components with anti-static precautions to prevent damage.
WSL2512R0510FEB is not AEC-Q200 qualified, which is a common requirement for automotive applications. However, it's essential to consult with Vishay Intertechnologies or a qualified engineer to determine if the component meets the specific requirements of your automotive application.