-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.051ohm, 0.2258V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2512R0510FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL2512R0510FEA
|
Avnet Americas | WSL-2512 .051 1% EA e3 - Tape and Reel (Alt: WSL2512R0510FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2640 / $0.2695 | Buy Now |
DISTI #
71-WSL2512R0510FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1W .05ohm 1% RoHS: Compliant | 12267 |
|
$0.3770 / $1.4400 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
WSL2512R0510FEA
|
TTI | Current Sense Resistors - SMD 1W .05ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2690 / $0.3120 | Buy Now |
DISTI #
WSL2512R0510FEA
|
TME | Resistor: metal strip, current shunt,sensing, SMD, 2512, 51mΩ, 2W Min Qty: 2000 | 0 |
|
$0.1700 / $0.2930 | RFQ |
DISTI #
WSL2512R0510FEA
|
Avnet Abacus | WSL2512 051 1 EA e3 (Alt: WSL2512R0510FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2512R0510FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2512R0510FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.051ohm, 0.2258V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.051 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2258 V |
The recommended land pattern for WSL2512R0510FEA can be found in the Vishay Intertechnologies' application note 'Land Pattern Recommendations for Vishay Resistive Products' (document number 31011).
Yes, WSL2512R0510FEA is compatible with lead-free soldering. It is RoHS-compliant and can withstand the higher temperatures required for lead-free soldering processes.
The maximum power rating for WSL2512R0510FEA is 0.5 W. It is essential to ensure that the power dissipation does not exceed this rating to prevent overheating and damage to the component.
WSL2512R0510FEA is a general-purpose resistor and not specifically designed for high-frequency applications. However, it can be used in high-frequency circuits up to a few hundred kHz. For higher frequencies, it is recommended to use a high-frequency resistor from Vishay's portfolio, such as the WSLF series.
WSL2512R0510FEA is not AEC-Q200 qualified and is not recommended for automotive applications. For automotive applications, it is recommended to use AEC-Q200 qualified resistors from Vishay's portfolio, such as the WSL2512R0510FAEA.