Part Details for WSL2512R0470FEA by Vishay Dale
Results Overview of WSL2512R0470FEA by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2512R0470FEA Information
WSL2512R0470FEA by Vishay Dale is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSL2512R0470FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-10133-1-ND
|
DigiKey | RES 0.047 OHM 1% 1W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5582 In Stock |
|
$0.3594 / $1.4400 | Buy Now |
DISTI #
70201657
|
RS | Resistor, Metal Film, Res 0.047 Ohms, Pwr-Rtg 1 W, Tol 1%, SMT, 2512 Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.6800 | RFQ |
|
New Advantage Corporation | WSL Series 2512 0.047 Ohm 1 W �1 % �75 ppm/�C Surface Mount Metal Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 8000 |
|
$0.2785 / $0.3017 | Buy Now |
Part Details for WSL2512R0470FEA
WSL2512R0470FEA CAD Models
WSL2512R0470FEA Part Data Attributes
|
WSL2512R0470FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL2512R0470FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.047 ohm, SURFACE MOUNT, 2512, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.047 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2168 V |
WSL2512R0470FEA Frequently Asked Questions (FAQ)
-
The recommended land pattern for WSL2512R0470FEA is a rectangular pad with a size of 2.5 mm x 1.3 mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, WSL2512R0470FEA is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's power rating and reliability may be affected at extreme temperatures.
-
WSL2512R0470FEA is a moisture-sensitive device (MSD) and requires proper handling and storage to prevent damage. It's recommended to store the component in a dry, nitrogen-filled package and to follow the recommended baking and reflow procedures.
-
The recommended reflow profile for WSL2512R0470FEA is a peak temperature of 260°C, with a ramp-up rate of 3°C/s and a dwell time of 30-60 seconds above 220°C.
-
Yes, WSL2512R0470FEA is designed to withstand vibrations up to 10 G, making it suitable for applications with moderate vibration levels. However, it's recommended to perform additional testing and validation for extreme vibration environments.