-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.035ohm, 0.1871V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2512R0350FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0511
|
Newark | Res, R035, 1%, 1W, 2512, Metal Strip, Resistance:0.035Ohm, Product Range:Wsl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Vishay WSL2512R0350FEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1900 |
|
$0.3200 | Buy Now |
DISTI #
78R0695
|
Newark | Res, R035, 1%, 1W, 2512, Metal Strip, Resistance:0.035Ohm, Product Range:Wsl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: Yes |Vishay WSL2512R0350FEA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3830 / $0.4520 | Buy Now |
DISTI #
WSL2512R0350FEA
|
Avnet Americas | WSL-2512 .035 1% EA e3 - Tape and Reel (Alt: WSL2512R0350FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 280000 |
|
$0.1035 | Buy Now |
DISTI #
67AK0511
|
Avnet Americas | WSL-2512 .035 1% EA e3 - Product that comes on tape, but is not reeled (Alt: 67AK0511) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 1900 Partner Stock |
|
$0.5510 / $0.6100 | Buy Now |
DISTI #
71-WSL2512R0350FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .035ohms 1% RoHS: Compliant | 478 |
|
$0.2940 / $1.1300 | Buy Now |
DISTI #
V36:1790_09630140
|
Arrow Electronics | Res Metal Strip 2512 0.035 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2513 | Americas - 2000 |
|
$0.3382 / $0.5207 | Buy Now |
DISTI #
V72:2272_09630140
|
Arrow Electronics | Res Metal Strip 2512 0.035 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2238 Container: Cut Strips | Americas - 990 |
|
$0.3382 / $0.6013 | Buy Now |
|
Future Electronics | WSL Series 2512 1 W 0.035 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 8000Reel |
|
$0.1200 / $0.1250 | Buy Now |
DISTI #
88085636
|
Verical | Res Metal Strip 2512 0.035 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2513 | Americas - 2000 |
|
$0.5207 | Buy Now |
DISTI #
86233788
|
Verical | Res Metal Strip 2512 0.035 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 157 Package Multiple: 1 | Americas - 1900 |
|
$0.4743 / $0.5341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2512R0350FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2512R0350FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.035ohm, 0.1871V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.035 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1871 V |
The recommended land pattern for WSL2512R0350FEA is a rectangular pad with a size of 1.5 mm x 3.5 mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal considerations, ensure a good thermal connection to a heat sink or a thermal pad, and consider using thermal interface materials (TIMs) to reduce thermal resistance. Also, follow the recommended PCB layout and thermal design guidelines.
The maximum operating temperature range for WSL2512R0350FEA is -55°C to 150°C, with a storage temperature range of -55°C to 180°C.
To ensure reliability, follow the recommended derating guidelines, use a suitable thermal design, and consider using a thermocouple or thermistor to monitor the temperature. Also, ensure proper handling and storage of the component to prevent damage.
To prevent ESD damage, handle the component in an ESD-protected environment, use ESD-protective packaging, and follow proper handling and storage procedures. Also, consider using ESD protection devices in the circuit design.