-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.027ohm, 0.1643V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2512R0270FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2839
|
Newark | Res, 0R027, 1W, 2512, Metal Strip Rohs Compliant: Yes |Vishay WSL2512R0270FEA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 375 |
|
$0.3520 / $0.8830 | Buy Now |
DISTI #
31K8638
|
Newark | Wsl-2512 .027 1% Ea E3 Resistors Rohs Compliant: Yes |Vishay WSL2512R0270FEA RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3830 / $0.4520 | Buy Now |
DISTI #
WSL2512R0270FEA
|
Avnet Americas | WSL-2512 .027 1% EA e3 - Tape and Reel (Alt: WSL2512R0270FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2424 / $0.2624 | Buy Now |
DISTI #
71-WSL2512R0270FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .027ohms 1% RoHS: Compliant | 57 |
|
$0.4180 / $1.7700 | Buy Now |
|
Bristol Electronics | 2885 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 2308 |
|
$0.4538 / $1.2965 | Buy Now | |
DISTI #
WSL2512R0270FEA
|
TTI | Current Sense Resistors - SMD 1watt .027ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2420 / $0.2620 | Buy Now |
DISTI #
WSL2512R0270FEA
|
TME | Resistor: metal strip, current shunt,sensing, SMD, 2512, 27mΩ, 2W Min Qty: 2000 | 0 |
|
$0.2990 | RFQ |
|
ComSIT USA | AVAILABLE EU | 893 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2512R0270FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2512R0270FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.027ohm, 0.1643V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.027 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1643 V |
The recommended land pattern for WSL2512R0270FEA is a rectangular pad with a size of 1.5 mm x 3.5 mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal considerations, ensure a good thermal connection to a heat sink or a thermal pad, and consider using thermal interface materials (TIMs) to reduce thermal resistance. Also, follow the recommended PCB layout and thermal design guidelines.
The maximum operating temperature range for WSL2512R0270FEA is -55°C to +150°C, with a storage temperature range of -55°C to +180°C.
To ensure reliability, follow the recommended assembly and soldering guidelines, and perform thorough testing and inspection. Also, consider using a conformal coating to protect the component from environmental factors.
Handle WSL2512R0270FEA with ESD-protective equipment and follow standard ESD handling precautions, such as using wrist straps, ESD mats, and ionizers. Also, ensure that the component is stored in an ESD-protective package.