-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.026ohm, 0.228V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2512R0260FEA18 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL2512R0260FEA18
|
Avnet Americas | WSL-2512-18 .026 1% EA e3 - Tape and Reel (Alt: WSL2512R0260FEA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3941 / $0.4268 | Buy Now |
DISTI #
71-WSL2512R0260FEA18
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .026ohm 1% RoHS: Compliant | 961 |
|
$0.5340 / $2.0400 | Buy Now |
DISTI #
WSL2512R0260FEA18
|
TTI | Current Sense Resistors - SMD 2watts .026ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1870 / $0.1990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2512R0260FEA18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2512R0260FEA18
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.026ohm, 0.228V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.026 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.228 V |
The recommended land pattern for WSL2512R0260FEA18 can be found in the Vishay Intertechnologies' land pattern recommendation document, which is available on their website. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
Yes, WSL2512R0260FEA18 is rated for high-temperature applications up to 150°C. However, it's essential to follow the recommended derating guidelines to ensure reliable operation and prevent thermal runaway.
WSL2512R0260FEA18 is an ESD-sensitive device. To handle it safely, follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, and ESD-safe packaging. Avoid touching the component's pins or body, and use ESD-safe tools and equipment.
Store WSL2512R0260FEA18 in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 30°C, and the relative humidity should be below 60%. Avoid storing the component in a location with high levels of pollution or contamination.
WSL2512R0260FEA18 is not recommended for use in humid environments. The component is sensitive to moisture, and exposure to high humidity can lead to degradation or failure. If you must use the component in a humid environment, ensure that it is properly sealed or coated to prevent moisture ingress.