-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.018ohm, 0.1897V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2512R0180FEA18 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL2512R0180FEA18
|
Avnet Americas | WSL-2512-18 .018 1% EA e3 - Tape and Reel (Alt: WSL2512R0180FEA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3941 / $0.4268 | Buy Now |
DISTI #
71-WSL2512R0180FEA18
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .018ohm 1% RoHS: Compliant | 13454 |
|
$0.4490 / $1.4000 | Buy Now |
DISTI #
WSL2512R0180FEA18
|
TTI | Current Sense Resistors - SMD 2watts .018ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2190 / $0.2850 | Buy Now |
DISTI #
WSL2512R0180FEA18
|
Avnet Abacus | WSL251218 018 1 EA e3 (Alt: WSL2512R0180FEA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | CHIP-WIDERSTAND, 2 WATT, 8MM GURT, EA RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1700 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2512R0180FEA18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2512R0180FEA18
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.018ohm, 0.1897V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.018 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1897 V |
The recommended land pattern for WSL2512R0180FEA18 can be found in the Vishay Intertechnologies' application note AN42172, which provides guidelines for surface mount assembly of chip resistors.
To handle the static sensitivity of WSL2512R0180FEA18, it is recommended to follow proper ESD handling procedures, such as using anti-static wrist straps, mats, and bags, and ensuring that the workspace is static-free.
The maximum power rating of WSL2512R0180FEA18 is 0.25W, as specified in the datasheet. It is essential to ensure that the resistor is operated within this power rating to prevent overheating and damage.
Yes, WSL2512R0180FEA18 can be used in high-frequency applications up to 1 GHz. However, it is essential to consider the parasitic inductance and capacitance of the resistor, which may affect its performance at high frequencies.
WSL2512R0180FEA18 can be soldered using a standard reflow soldering process with a peak temperature of 260°C. It is essential to follow the recommended soldering profile and ensure that the resistor is properly aligned and secured during the soldering process.