Part Details for WSL2512R0160FEA by Vishay Dale
Results Overview of WSL2512R0160FEA by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2512R0160FEA Information
WSL2512R0160FEA by Vishay Dale is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSL2512R0160FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-10125-1-ND
|
DigiKey | RES 0.016 OHM 1% 1W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7208 In Stock |
|
$0.2528 / $1.0400 | Buy Now |
DISTI #
71587842
|
RS | Current Sense, Resistor, WSL-2512.0161%EAe3 Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4550 / $0.5690 | RFQ |
|
Quest Components | FIXED RESISTOR, METAL STRIP, 1W, 0.016OHM, 0.1265V, 1% +/-TOL, 75PPM/CEL, SURFACE MOUNT, 2512 | 1000 |
|
$0.1452 / $0.3111 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.3846 / $0.4167 | Buy Now |
Part Details for WSL2512R0160FEA
WSL2512R0160FEA CAD Models
WSL2512R0160FEA Part Data Attributes
|
WSL2512R0160FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL2512R0160FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.016 ohm, SURFACE MOUNT, 2512, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.016 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1265 V |
WSL2512R0160FEA Frequently Asked Questions (FAQ)
-
The recommended land pattern for WSL2512R0160FEA is a rectangular pad with a size of 2.5 mm x 1.3 mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle thermal considerations, ensure good thermal conduction by using a thermal pad or a thermal interface material (TIM) between the resistor and the PCB. Also, consider using a heat sink or a thermal management system if the resistor is expected to dissipate high power.
-
The maximum allowable voltage for WSL2512R0160FEA is 160 V, as specified in the datasheet. Exceeding this voltage may damage the resistor.
-
Yes, WSL2512R0160FEA is suitable for high-frequency applications up to several hundred MHz. However, the resistor's self-resonant frequency and parasitic inductance should be considered in the design.
-
To ensure reliability in a humid environment, consider using a conformal coating or a moisture-resistant coating on the PCB, and ensure that the resistor is properly soldered and cleaned to prevent moisture ingress.