-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.012ohm, 0.1095V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2512R0120FEK by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9308
|
Newark | Current Sense Resistor, 0.012 Ohm, 1W, 1%, Resistance:0.012Ohm, Product Range:Wsl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Qualification:Aec-Q200Rohs Compliant: Yes |Vishay WSL2512R0120FEK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7790 | Buy Now |
DISTI #
WSL2512R0120FEK
|
Avnet Americas | WSL-2512 .012 1% EK e3 - Bulk (Alt: WSL2512R0120FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5006 / $0.5420 | Buy Now |
DISTI #
71-WSL2512R0120FEK
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .012ohms 1% RoHS: Compliant | 0 |
|
$0.3300 / $1.3900 | Order Now |
DISTI #
V99:2348_09630474
|
Arrow Electronics | Res Metal Strip 2512 0.012 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1841 | Americas - 10 |
|
$0.0905 / $0.2649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2512R0120FEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2512R0120FEK
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.012ohm, 0.1095V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.012 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1095 V |
The thermal resistance (Rth) of the WSL2512R0120FEK is approximately 250°C/W, which is not explicitly stated in the datasheet. This value can be obtained from Vishay's application notes or by contacting their technical support.
While the datasheet doesn't provide explicit information on high-frequency performance, the WSL2512R0120FEK is a thick-film resistor, which generally has a self-resonant frequency in the range of 100 MHz to 1 GHz. It may not be the best choice for very high-frequency applications (e.g., above 500 MHz), but it can be used in lower-frequency RF circuits with proper design considerations.
The WSL2512R0120FEK has a maximum operating temperature of 155°C, as stated in the datasheet. However, it's essential to consider the derating curve and power rating to ensure the resistor can handle the desired power dissipation at elevated temperatures. Consult Vishay's application notes or technical support for guidance on high-temperature applications.
The datasheet doesn't provide explicit information on pulse-load capabilities. However, as a general rule, thick-film resistors like the WSL2512R0120FEK can handle pulse loads, but the peak power rating and pulse duration should be carefully considered to avoid overheating and damage. Consult Vishay's application notes or technical support for guidance on pulse-load applications.
The datasheet provides general guidelines for land patterns and soldering, but for specific recommendations, refer to Vishay's application notes or technical support. They can provide detailed information on land pattern design, soldering temperatures, and techniques to ensure reliable assembly and minimize the risk of damage during soldering.