Part Details for WSL2512R0120FEA18 by Vishay Dale
Results Overview of WSL2512R0120FEA18 by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2512R0120FEA18 Information
WSL2512R0120FEA18 by Vishay Dale is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSL2512R0120FEA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLH-.012CT-ND
|
DigiKey | RES 0.012 OHM 1% 2W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15014 In Stock |
|
$0.3699 / $1.4500 | Buy Now |
DISTI #
71587595
|
RS | Current Sense, Resistor, WSL-2512-18.0121%EAe3 Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.7400 | RFQ |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 75 PPM, 0.012 OHM, SURFACE MOUNT, 2512 | 68 |
|
$0.3376 / $0.5064 | Buy Now |
|
Cytech Systems Limited | RES 0.012 OHM 1% 2W 2512 | 4000 |
|
RFQ |
Part Details for WSL2512R0120FEA18
WSL2512R0120FEA18 CAD Models
WSL2512R0120FEA18 Part Data Attributes
|
WSL2512R0120FEA18
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL2512R0120FEA18
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 75 ppm, 0.012 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.012 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1549 V |
WSL2512R0120FEA18 Frequently Asked Questions (FAQ)
-
The recommended land pattern for WSL2512R0120FEA18 is a rectangular pad with a size of 2.5mm x 1.2mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, WSL2512R0120FEA18 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, derating may be necessary for prolonged exposure to high temperatures.
-
Handle WSL2512R0120FEA18 by the edges to prevent damage to the resistive element. Avoid touching the component's surface, as oils from skin can affect solderability.
-
The recommended soldering profile for WSL2512R0120FEA18 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. A reflow soldering process is recommended.
-
Yes, WSL2512R0120FEA18 is designed to operate in humid environments, but it's essential to follow proper storage and handling procedures to prevent moisture absorption.