Part Details for WSL2512R0110FEA by Vishay Dale
Results Overview of WSL2512R0110FEA by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2512R0110FEA Information
WSL2512R0110FEA by Vishay Dale is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSL2512R0110FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-10122-1-ND
|
DigiKey | RES 0.011 OHM 1% 1W 2512 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6864 In Stock |
|
$0.2833 / $1.1900 | Buy Now |
DISTI #
71587558
|
RS | Current Sense, Resistor, WSL-2512.0111%EAe3 Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4550 / $0.5690 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.3846 / $0.4167 | Buy Now |
Part Details for WSL2512R0110FEA
WSL2512R0110FEA CAD Models
WSL2512R0110FEA Part Data Attributes
|
WSL2512R0110FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL2512R0110FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.011 ohm, SURFACE MOUNT, 2512, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.011 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1049 V |
WSL2512R0110FEA Frequently Asked Questions (FAQ)
-
The recommended land pattern for WSL2512R0110FEA is a rectangular pad with a size of 1.5 mm x 3.5 mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, WSL2512R0110FEA is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the resistor's power rating and reliability may be affected at elevated temperatures.
-
WSL2512R0110FEA is a static-sensitive device. To prevent damage, handle the component in a static-safe environment, use anti-static wrist straps and mats, and avoid touching the component's pins.
-
The MSL of WSL2512R0110FEA is MSL 3, which means it can withstand up to 168 hours of exposure to 30°C/60% RH before soldering.
-
Yes, WSL2512R0110FEA is designed to operate in humid environments, but it's essential to follow proper storage and handling procedures to prevent moisture absorption.