-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2512R0100FEC by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL2512R0100FEC
|
Avnet Americas | WSL-2512 .01 1% EC e3 - Tape and Reel (Alt: WSL2512R0100FEC) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3014 / $0.3077 | Buy Now |
DISTI #
71-WSL2512R0100FEC
|
Mouser Electronics | Current Sense Resistors - SMD .01 OHM 1% 1W 75PPM RoHS: Compliant | 4780 |
|
$0.5510 / $1.7800 | Buy Now |
DISTI #
WSL2512R0100FEC
|
TTI | Current Sense Resistors - SMD .01 OHM 1% 1W 75PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.3140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2512R0100FEC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2512R0100FEC
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1 V |
The recommended land pattern for WSL2512R0100FEC is available in the Vishay Intertechnologies' website, under the 'Packaging' section. It is recommended to follow the land pattern to ensure proper soldering and to prevent thermal issues.
Yes, WSL2512R0100FEC is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the self-resonant frequency, which is around 300 MHz, and take necessary precautions to avoid resonance issues.
WSL2512R0100FEC has a high power rating, and proper thermal management is crucial. Ensure good airflow, use a heat sink if necessary, and follow the recommended PCB layout and thermal pad design to minimize thermal resistance.
Yes, WSL2512R0100FEC is compatible with lead-free soldering. Vishay Intertechnologies uses a lead-free termination finish that meets the RoHS and REACH regulations.
WSL2512R0100FEC has a moisture sensitivity level of 3, according to the IPC/JEDEC J-STD-020 standard. This means it can withstand a certain level of moisture exposure, but proper handling and storage are still necessary to prevent damage.