-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.009ohm, 0.1342V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL25129L000FEA18 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M6592
|
Newark | Current Sense Resistor, 0.009 Ohm, 2W, 1%, Resistance:0.009Ohm, Product Range:Wsl_18 Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL25129L000FEA18 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1200 | Buy Now |
DISTI #
WSL25129L000FEA18
|
Avnet Americas | WSL-2512-18 .009 1% EA e3 - Tape and Reel (Alt: WSL25129L000FEA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 4000 |
|
$0.5409 / $0.5780 | Buy Now |
DISTI #
71-WSL25129L000FEA18
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .009ohms 1% RoHS: Compliant | 12217 |
|
$0.6420 / $2.4500 | Buy Now |
|
Future Electronics | WSL-2512-18 .009 1% EA E3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 18000Reel |
|
$0.1750 | Buy Now |
DISTI #
WSL25129L000FEA18
|
TTI | Current Sense Resistors - SMD 2watts .009ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 18000 In Stock |
|
$0.2900 / $0.3790 | Buy Now |
DISTI #
WSL25129L000FEA18.
|
TTI | Current Sense Resistors - SMD .009 OHM 1% 2W 75PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.3260 | Buy Now |
|
Future Electronics | WSL-2512-18 .009 1% EA E3 Min Qty: 2000 Package Multiple: 2000 |
18000 null |
|
$0.1750 | Buy Now |
DISTI #
WSL25129L000FEA18
|
Avnet Abacus | WSL251218 009 1 EA e3 (Alt: WSL25129L000FEA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL25129L000FEA18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL25129L000FEA18
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.009ohm, 0.1342V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.009 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1342 V |
The recommended land pattern for WSL25129L000FEA18 can be found in the Vishay Intertechnologies' application note AN42172, which provides guidelines for PCB layout and assembly.
Thermal management of WSL25129L000FEA18 can be achieved by providing a heat sink or a thermal pad on the PCB, ensuring good airflow, and using thermal interface materials to reduce thermal resistance.
The maximum operating temperature range for WSL25129L000FEA18 is -55°C to 150°C, as specified in the datasheet. However, it's recommended to derate the power rating at higher temperatures to ensure reliability.
Yes, WSL25129L000FEA18 is designed to withstand high-vibration environments. However, it's recommended to follow the recommended mounting and soldering procedures to ensure the component's reliability.
To ensure the reliability of WSL25129L000FEA18 in a humid environment, it's recommended to apply a conformal coating, use a moisture-resistant packaging, and follow the recommended storage and handling procedures.