-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.0068ohm, 0.1166V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL25126L800FEA18 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R1229
|
Newark | Wsl-2512-18 .0068 1% Ea E3 |Vishay WSL25126L800FEA18 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7570 / $0.8450 | Buy Now |
DISTI #
WSL25126L800FEA18
|
Avnet Americas | WSL-2512-18 .0068 1% EA e3 - Tape and Reel (Alt: WSL25126L800FEA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5812 / $0.6293 | Buy Now |
DISTI #
71-WSL25126L800FEA18
|
Mouser Electronics | Current Sense Resistors - SMD 2watt .0068ohms 1% High Power RoHS: Compliant | 6902 |
|
$0.7230 / $2.4700 | Buy Now |
|
Future Electronics | WSL Series 2512 1 W 0.0068 Ohm ±1% ±110 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 2000Reel |
|
$0.1720 / $0.1800 | Buy Now |
DISTI #
WSL25126L800FEA18
|
TTI | Current Sense Resistors - SMD 2watt .0068ohms 1% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2750 | Buy Now |
|
Future Electronics | WSL Series 2512 1 W 0.0068 Ohm �1% �110 ppm/�C SMT Power Metal Strip� Resistor Min Qty: 2000 Package Multiple: 2000 |
2000 null |
|
$0.2750 | Buy Now |
DISTI #
WSL25126L800FEA18
|
Avnet Abacus | WSL251218 0068 1 EA e3 (Alt: WSL25126L800FEA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL25126L800FEA18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL25126L800FEA18
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.0068ohm, 0.1166V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0068 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1166 V |
The recommended soldering temperature for WSL25126L800FEA18 is 260°C (500°F) for 10 seconds, with a peak temperature of 240°C (464°F) for 5 seconds.
Yes, WSL25126L800FEA18 is resistant to sulfurization due to its passivation layer, which protects the resistor from sulfur-containing atmospheres.
Yes, WSL25126L800FEA18 is suitable for high-frequency applications up to 50 GHz due to its low inductance and high-frequency stability.
WSL25126L800FEA18 is designed to operate in high-temperature environments up to 150°C (302°F) with minimal derating, making it suitable for automotive, industrial, and aerospace applications.
Yes, WSL25126L800FEA18 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.