-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL25125L000JEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL25125L000JEA
|
Avnet Americas | WSL-2512 .005 5% EA e3 - Tape and Reel (Alt: WSL25125L000JEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5237 / $0.5346 | Buy Now |
DISTI #
71-WSL25125L000JEA
|
Mouser Electronics | Current Sense Resistors - SMD WSL-2512 .005 5% EA e3 RoHS: Compliant | 11757 |
|
$0.6070 / $2.2400 | Buy Now |
DISTI #
WSL25125L000JEA
|
Avnet Abacus | WSL2512 005 5 EA e3 (Alt: WSL25125L000JEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL25125L000JEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL25125L000JEA
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.07 V |
The recommended soldering temperature for WSL25125L000JEA is between 260°C to 280°C for a maximum of 10 seconds.
Yes, WSL25125L000JEA is resistant to sulfur contamination due to its sulfur-resistant terminal material.
Yes, WSL25125L000JEA is suitable for high-frequency applications up to several hundred MHz due to its low inductance and capacitance.
The MSL of WSL25125L000JEA is 1, which means it can be exposed to a maximum of 30°C/85% relative humidity for 168 hours.
Yes, WSL25125L000JEA is RoHS and REACH compliant, making it suitable for use in EU and other regions with similar regulations.