-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL25125L000FTA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K5914
|
Newark | Res, R005, 1%, 1W, 2512, Metal Strip, Resistance:0.005Ohm, Product Range:Wsl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: No |Vishay WSL25125L000FTA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.3100 | Buy Now |
DISTI #
65AK5655
|
Newark | Res, R005, 1%, 1W, 2512, Metal Strip, Resistance:0.005Ohm, Product Range:Wsl Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.35Mm Rohs Compliant: No |Vishay WSL25125L000FTA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5900 | Buy Now |
DISTI #
WSL25125L000FTA
|
Avnet Americas | WSL-2512 .005 1% R86 - Tape and Reel (Alt: WSL25125L000FTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0012 / $1.0841 | Buy Now |
DISTI #
71-WSL2512-0.005/R
|
Mouser Electronics | Current Sense Resistors - SMD 1watt 0.005ohms 1% RoHS: Not Compliant | 3157 |
|
$1.2100 / $3.8600 | Buy Now |
DISTI #
V72:2272_09629978
|
Arrow Electronics | Res Metal Strip 2512 0.005 Ohm 1% 1W ±110ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2223 Container: Cut Strips | Americas - 1579 |
|
$1.0913 / $1.3155 | Buy Now |
DISTI #
66387695
|
Verical | Res Metal Strip 2512 0.005 Ohm 1% 1W ±110ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2302 | Americas - 1941 |
|
$1.0400 / $1.5600 | Buy Now |
DISTI #
62430727
|
Verical | Res Metal Strip 2512 0.005 Ohm 1% 1W ±110ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2223 | Americas - 1579 |
|
$1.0913 / $1.3155 | Buy Now |
|
Bristol Electronics | 11477 |
|
RFQ | ||
|
Bristol Electronics | 2545 |
|
RFQ | ||
|
Quest Components | RES,METAL ALLOY,5MOHMS,1% +/-TOL,-110,110PPM TC,2512 CASE | 9181 |
|
$1.2038 / $3.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL25125L000FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL25125L000FTA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0707 V |
The recommended land pattern for WSL25125L000FTA is a rectangular pad with a size of 1.5 mm x 0.5 mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal considerations, ensure a good thermal connection to a heat sink or a thermal pad, and consider using a thermal interface material (TIM) to reduce thermal resistance.
The maximum operating temperature range for WSL25125L000FTA is -55°C to 150°C, with a storage temperature range of -55°C to 180°C.
To ensure reliability, follow proper handling and storage procedures, use a clean and dry environment, and avoid mechanical stress, electrical overstress, and thermal shock.
WSL25125L000FTA has an ESD rating of 2 kV human body model (HBM) and 250 V machine model (MM). Handle the device with ESD-protective equipment and follow proper ESD handling procedures.