-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.004ohm, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL25124L000JTA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL25124L000JTA
|
Avnet Americas | WSL-2512 .004 5% R86 - Tape and Reel (Alt: WSL25124L000JTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1089 / $1.1427 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL25124L000JTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL25124L000JTA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.004ohm, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.004 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.0632 V |
This table gives cross-reference parts and alternative options found for WSL25124L000JTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL25124L000JTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSL25124L000JBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 1W, 0.004ohm, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | WSL25124L000JTA vs WSL25124L000JBA |
WSL25124L000JEA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 5 %, 150 ppm, 0.004 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | WSL25124L000JTA vs WSL25124L000JEA |
WSL25124L000JBA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 5 %, 150 ppm, 0.004 ohm, SURFACE MOUNT, 2512, CHIP | WSL25124L000JTA vs WSL25124L000JBA |