Part Details for WSL25121L500FEA by Vishay Dale
Results Overview of WSL25121L500FEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL25121L500FEA Information
WSL25121L500FEA by Vishay Dale is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSL25121L500FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-10335-1-ND
|
DigiKey | RES 0.0015 OHM 1% 1W 2512 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4441 In Stock |
|
$0.3168 / $0.9700 | Buy Now |
DISTI #
71587849
|
RS | Current Sense, Resistor, WSL-2512.00151%EAe3 Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 / $0.8700 | RFQ |
Part Details for WSL25121L500FEA
WSL25121L500FEA CAD Models
WSL25121L500FEA Part Data Attributes
|
WSL25121L500FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL25121L500FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 275 ppm, 0.0015 ohm, SURFACE MOUNT, 2512, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 275 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0387 V |
WSL25121L500FEA Frequently Asked Questions (FAQ)
-
The recommended land pattern for WSL25121L500FEA is available in the Vishay Intertechnologies' Land Pattern Recommendation document (document number: 31741). It provides detailed information on the recommended pad layout and dimensions for optimal assembly and reliability.
-
The WSL25121L500FEA is a thick-film resistor, which can exhibit some high-frequency limitations. While it's suitable for most general-purpose applications, it may not be the best choice for high-frequency circuits (>100 MHz). For high-frequency applications, consider using thin-film resistors or specialized high-frequency resistors from Vishay Intertechnologies.
-
The WSL25121L500FEA resistor is not AEC-Q200 qualified, which is a common requirement for automotive applications. However, it can still be used in automotive applications if the specific requirements are met. It's essential to consult with Vishay Intertechnologies' application engineers or review the device's PPAP (Production Part Approval Process) documentation to ensure compliance with automotive standards.
-
The WSL25121L500FEA has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without requiring special handling or storage. However, it's still recommended to follow standard moisture-sensitive device handling procedures to prevent damage during assembly and storage.
-
The WSL25121L500FEA has a maximum operating temperature of 155°C. While it can tolerate high temperatures, it's essential to derate the power rating accordingly to prevent overheating and ensure reliable operation. Consult the datasheet or Vishay Intertechnologies' application notes for guidance on high-temperature applications.