Part Details for WSL2010R5000FTB18 by Vishay Dale
Results Overview of WSL2010R5000FTB18 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2010R5000FTB18 Information
WSL2010R5000FTB18 by Vishay Dale is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSL2010R5000FTB18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL2010R5000FTB18-ND
|
DigiKey | RES 0.5 OHM 1% 1W 2010 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0872 | Buy Now |
DISTI #
71587710
|
RS | Current Sense, Resistor, WSL-2010-18.51%R79 Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.3000 | RFQ |