-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.018ohm, 0.1342V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL2010R0180FEA18 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL2010R0180FEA18
|
Avnet Americas | WSL-2010-18 .018 1% EA e3 - Tape and Reel (Alt: WSL2010R0180FEA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.4205 / $0.4292 | Buy Now |
DISTI #
71-WSL2010R0180FEA18
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .018ohms 1% RoHS: Compliant | 0 |
|
$0.4410 | Order Now |
DISTI #
WSL2010R0180FEA18
|
TTI | Current Sense Resistors - SMD 1watt .018ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.4380 | Buy Now |
DISTI #
WSL2010R0180FEA18
|
Avnet Abacus | WSL201018 018 1 EA e3 (Alt: WSL2010R0180FEA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2010R0180FEA18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2010R0180FEA18
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.018ohm, 0.1342V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.018 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1342 V |
The recommended soldering temperature is 260°C (500°F) for 10 seconds, with a peak temperature of 270°C (520°F) for 5 seconds.
Yes, the WSL2010R0180FEA18 is designed for high-frequency applications up to 5 GHz, making it suitable for RF and microwave circuits.
The thermal resistance (Rth) of the WSL2010R0180FEA18 is 250°C/W (junction-to-ambient) and 125°C/W (junction-to-case).
The WSL2010R0180FEA18 has a power rating of 1 W, making it suitable for low-to-moderate power applications. For high-power applications, consider using a higher-power resistor or a resistor array.
Yes, the WSL2010R0180FEA18 is AEC-Q200 qualified, making it suitable for automotive applications.