-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.25W, 0.033ohm, 0.0908V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL1206R0330FEB by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL1206R0330FEB
|
Avnet Americas | WSL-1206 .033 1% EB e3 - Tape and Reel (Alt: WSL1206R0330FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3533 / $0.4395 | Buy Now |
DISTI #
71-WSL1206-0.033-E3
|
Mouser Electronics | Current Sense Resistors - SMD 1/4watt .033ohms 1% RoHS: Compliant | 9167 |
|
$0.3680 / $1.5700 | Buy Now |
DISTI #
WSL1206R0330FEB
|
TTI | Current Sense Resistors - SMD 1/4watt .033ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3900 | Buy Now |
DISTI #
WSL1206R0330FEB
|
Avnet Abacus | WSL1206 033 1 EB e3 (Alt: WSL1206R0330FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL1206R0330FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL1206R0330FEB
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.25W, 0.033ohm, 0.0908V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.033 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0908 V |
The recommended land pattern for WSL1206R0330FEB is a rectangular pad with a size of 1.3 mm x 0.8 mm, with a non-solder mask defined (NSMD) pad shape. This is to ensure proper soldering and to prevent solder bridging.
Yes, WSL1206R0330FEB is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated to prevent overheating and to follow the recommended storage and handling procedures.
WSL1206R0330FEB is a static-sensitive device, and proper handling and storage procedures must be followed to prevent damage. This includes using anti-static packaging, wrist straps, and mats, as well as avoiding direct contact with the component's pins.
The recommended soldering profile for WSL1206R0330FEB is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component and to ensure reliable operation.
WSL1206R0330FEB is rated for operation in a humid environment, but it's essential to follow the recommended storage and handling procedures to prevent moisture absorption. This includes storing the component in a dry, cool place, and using a desiccant package when necessary.