-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.25W, 0.004ohm, 0.0316V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL12064L000FEB by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M6561
|
Newark | Resistor, Cur Sense, 0.004 Ohm, 250Mw, 1%, Filter Terminals:Surface Mount, No. Of Pins:2, Operating Temperature Max:170°C, Operating Temperature Min:-65°C, Operating Temperature Range:-65°C To +170°C, Package/Case:1206, Series:Wsl Rohs Compliant: Yes |Vishay WSL12064L000FEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6270 / $0.8160 | Buy Now |
DISTI #
72M6560
|
Newark | Current Sense Resistor, 0.004 Ohm, 250Mw, 1%, Resistance:0.004Ohm, Product Range:Wsl Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL12064L000FEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9370 | Buy Now |
DISTI #
WSL12064L000FEB
|
Avnet Americas | WSL-1206 .004 1% EB e3 - Tape and Reel (Alt: WSL12064L000FEB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3753 / $0.6006 | Buy Now |
DISTI #
71-WSL12064L000FEB
|
Mouser Electronics | Current Sense Resistors - SMD 1/4watt .004ohms 1% RoHS: Compliant | 11639 |
|
$0.5150 / $1.7000 | Buy Now |
|
Future Electronics | Res Metal Strip 1206 0.004 Ohm 1% 1/4W 150ppm/C Molded SMD SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks Container: Reel | 19000Reel |
|
$0.6000 | Buy Now |
DISTI #
WSL12064L000FEB
|
TTI | Current Sense Resistors - SMD 1/4watt .004ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3860 / $0.5450 | Buy Now |
|
Future Electronics | Res Metal Strip 1206 0.004 Ohm 1% 1/4W 150ppm/C Molded SMD SMD T/R Min Qty: 1000 Package Multiple: 1000 |
19000 null |
|
$0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL12064L000FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL12064L000FEB
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.25W, 0.004ohm, 0.0316V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.004 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0316 V |
The recommended soldering temperature for WSL12064L000FEB is 260°C (500°F) for a maximum of 10 seconds.
Yes, WSL12064L000FEB is resistant to sulfur contamination due to its sulfur-resistant terminal material.
Yes, WSL12064L000FEB is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
The MSL of WSL12064L000FEB is 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.
Yes, WSL12064L000FEB is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.