Part Details for WSL0805R0200FEA by Vishay Dale
Results Overview of WSL0805R0200FEA by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSL0805R0200FEA Information
WSL0805R0200FEA by Vishay Dale is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSL0805R0200FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLA-.02CT-ND
|
DigiKey | RES 0.02 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9423 In Stock |
|
$0.2942 / $1.2000 | Buy Now |
DISTI #
70205442
|
RS | Resistor, Metal Strip, Res 0.02 Ohms, Pwr-Rtg 0.125 W, Tol 1%, SMT, 0805 Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3740 / $0.3810 | RFQ |
|
New Advantage Corporation | WSL Series 0805 0.125 W 0.02 Ohm �1% �75 ppm/�C SMT Power Metal Strip� Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 90000 |
|
$0.2755 | Buy Now |
Part Details for WSL0805R0200FEA
WSL0805R0200FEA CAD Models
WSL0805R0200FEA Part Data Attributes
|
WSL0805R0200FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL0805R0200FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 0.125 W, 1 %, 75 ppm, 0.02 ohm, SURFACE MOUNT, 0805, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.406 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.05 V |
WSL0805R0200FEA Frequently Asked Questions (FAQ)
-
The recommended land pattern for WSL0805R0200FEA is a rectangular pad with a size of 0.8 mm x 1.6 mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, WSL0805R0200FEA is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the resistor's power rating and reliability may be affected at elevated temperatures.
-
WSL0805R0200FEA is a static-sensitive device. To prevent damage, handle the component in a static-safe environment, use anti-static wrist straps and mats, and avoid touching the component's pins.
-
The MSL of WSL0805R0200FEA is MSL 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment before it needs to be soldered.
-
Yes, WSL0805R0200FEA is designed to withstand vibrations up to 10 G, making it suitable for applications with moderate vibration levels.