-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSC6927100R0FEA by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X3247
|
Newark | Res, Wirewound, 100R, 1%, 3W, 6927, Reel, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:6927 [17570 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Wsc Series Rohs Compliant: Yes |Vishay WSC6927100R0FEA RoHS: Compliant Min Qty: 725 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 / $1.2900 | Buy Now |
DISTI #
12N4552
|
Newark | Res, Wirewound, 100R, 1%, 3W, 6927, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:6927 [17570 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Wsc Series Rohs Compliant: Yes |Vishay WSC6927100R0FEA RoHS: Compliant Min Qty: 725 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4200 | Buy Now |
DISTI #
WSC6927100R0FEA
|
Avnet Americas | WSC6927 100 1% EA e3 - Tape and Reel (Alt: WSC6927100R0FEA) RoHS: Compliant Min Qty: 725 Package Multiple: 725 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9120 / $1.3478 | Buy Now |
DISTI #
71-WSC6927-100-E3
|
Mouser Electronics | Wirewound Resistors - SMD 3watts 100ohms 1% RoHS: Compliant | 0 |
|
$1.2700 / $3.4000 | Order Now |
DISTI #
V36:1790_09590826
|
Arrow Electronics | Res Wirewound 6927 100 Ohm 1% 3W ±20ppm/°C J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 725 Package Multiple: 725 Lead time: 11 Weeks Date Code: 2418 | Americas - 725 |
|
$0.8513 / $0.9498 | Buy Now |
DISTI #
V79:2366_27488301
|
Arrow Electronics | Res Wirewound 6927 100 Ohm 1% 3W ±20ppm/°C J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2147 | Americas - 625 |
|
$0.7700 | Buy Now |
DISTI #
V72:2272_09590826
|
Arrow Electronics | Res Wirewound 6927 100 Ohm 1% 3W ±20ppm/°C J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2140 Container: Cut Strips | Americas - 44 |
|
$0.9593 / $1.1833 | Buy Now |
DISTI #
82027140
|
Verical | Res Wirewound 6927 100 Ohm 1% 3W ±20ppm/°C J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 725 Package Multiple: 725 Date Code: 2418 | Americas - 725 |
|
$0.8513 / $0.9498 | Buy Now |
DISTI #
66943070
|
Verical | Res Wirewound 6927 100 Ohm 1% 3W ±20ppm/°C J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2147 | Americas - 625 |
|
$0.7700 | Buy Now |
DISTI #
59469974
|
Verical | Res Wirewound 6927 100 Ohm 1% 3W ±20ppm/°C J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2140 | Americas - 44 |
|
$0.9593 / $0.9782 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC6927100R0FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC6927100R0FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 100ohm, 17.3205V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 7.11 mm | |
Package Length | 17.53 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6927 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 17.32 V |
The recommended land pattern for WSC6927100R0FEA is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal management, ensure good thermal conductivity between the device and the PCB by using thermal vias, thermal pads, or a heat sink. Keep the ambient temperature below 125°C and avoid overheating.
The maximum power rating of WSC6927100R0FEA is 10W, with a maximum current rating of 1A. Ensure that the device operates within these ratings to avoid overheating and damage.
To ensure reliability, follow proper storage and handling procedures, avoid electrical overstress, and use a robust PCB design with adequate thermal management. Also, consider using a conformal coating to protect the device from environmental factors.
The WSC6927100R0FEA has an ESD rating of 2kV human body model (HBM) and 100V machine model (MM). Handle the device with ESD-protective equipment and follow proper ESD handling procedures to prevent damage.