-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 560ohm, 33.4664V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSC4527560R0FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC4527560R0FEA
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ? 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power - Tape and Reel (Alt: WSC4527560R0FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.8481 / $1.1668 | Buy Now |
DISTI #
71-WSC4527560R0FEA
|
Mouser Electronics | Wirewound Resistors - SMD WSC4527 560 1% EA e3 RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
DISTI #
WSC4527560R0FEA
|
Avnet Abacus | SMD Chip Resistor 560 Ohm 1 2 W 4527 11470 Metric Wirewound Precision Power (Alt: WSC4527560R0FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC4527560R0FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC4527560R0FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 560ohm, 33.4664V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 33.4664 V |
The thermal resistance of the WSC4527560R0FEA is typically around 250°C/W, but it's recommended to consult the manufacturer's documentation or contact Vishay Intertechnologies directly for the most up-to-date and accurate information.
The WSC4527560R0FEA is a thick-film resistor, which may not be the best choice for high-frequency applications due to its limited frequency response. For high-frequency applications, thin-film resistors or specialized high-frequency resistors may be more suitable.
The WSC4527560R0FEA has a maximum operating temperature of 155°C, but it's recommended to derate the power rating at higher temperatures to ensure reliability and prevent overheating. Consult the datasheet and manufacturer's guidelines for temperature derating.
The WSC4527560R0FEA has an MSL rating of 1, which means it can withstand normal humidity levels without special handling or storage precautions.
Yes, the WSC4527560R0FEA is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in most modern electronic devices.