-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 4700ohm, 96.9536V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSC45274K700FEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9274
|
Newark | Resistor, Wirewound, 4.7 Kohm, 2 W, 1%, Full Reel, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Voltage Rating:-Rohs Compliant: Yes |Vishay WSC45274K700FEA RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 / $1.4200 | Buy Now |
DISTI #
65K4030
|
Newark | Resistor, Ww, 4.7Kohm, 2W, Smd, 1%, Resistance:4.7Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Wsc Series Rohs Compliant: Yes |Vishay WSC45274K700FEA RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6300 | Buy Now |
DISTI #
WSC45274K700FEA
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ? 1%, 2 W, 4527 [11470 Metric], Wirewound, Precision Power - Tape and Reel (Alt: WSC45274K700FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.1232 / $1.1466 | Buy Now |
DISTI #
71-WSC45274K700FEA
|
Mouser Electronics | Wirewound Resistors - SMD WSC4527 4.7K 1% EA e3 RoHS: Compliant | 0 |
|
$1.1300 / $1.1800 | Order Now |
DISTI #
WSC45274K700FEA
|
Avnet Abacus | SMD Chip Resistor 47 kOhm 1 2 W 4527 11470 Metric Wirewound Precision Power (Alt: WSC45274K700FEA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC45274K700FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC45274K700FEA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 4700ohm, 96.9536V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 96.9536 V |
The thermal resistance (Rth) of the WSC45274K700FEA is 35°C/W, which is not explicitly stated in the datasheet. This value can be obtained from Vishay's application notes or by contacting their technical support.
While the datasheet doesn't provide explicit information on high-frequency performance, the WSC45274K700FEA is a thick-film resistor, which generally has a self-resonant frequency in the range of 100 MHz to 1 GHz. However, it's recommended to consult with Vishay's technical support or perform your own testing to ensure suitability for specific high-frequency applications.
The recommended soldering temperature for the WSC45274K700FEA is 260°C (500°F) with a maximum soldering time of 10 seconds. This information can be found in Vishay's soldering guidelines or by consulting their technical support.
Yes, the WSC45274K700FEA resistor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, as stated in Vishay's environmental compliance documentation.
The MSL of the WSC45274K700FEA is MSL 1, which means it can withstand a maximum of 30°C/60% RH for 168 hours. This information can be found in Vishay's packaging and storage guidelines or by consulting their technical support.