-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSC2515R5000FTA by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60P0137
|
Newark | Wsc2515 .5 1% R86 Rohs Compliant: No |Vishay WSC2515R5000FTA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.4500 | Buy Now |
DISTI #
WSC2515R5000FTA
|
Avnet Americas | WSC2515 .5 1% R86 - Tape and Reel (Alt: WSC2515R5000FTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1232 / $1.2013 | Buy Now |
DISTI #
71-WSC2515R5000FTA
|
Mouser Electronics | Wirewound Resistors - SMD .5 OHM 1% 1W 90PPM | 0 |
|
$1.3900 / $4.2200 | Order Now |
|
Quest Components | RESISTOR, WIRE WOUND, 1 W, 1 %, 90 ppm, 0.5 ohm, SURFACE MOUNT, 2515 | 155 |
|
$1.1948 / $2.2125 | Buy Now |
DISTI #
WSC2515R5000FTA
|
TTI | Wirewound Resistors - SMD .5 OHM 1% 1W 90PPM Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.1500 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSC2515R5000FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC2515R5000FTA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 0.5ohm, 0.7071V, 1% +/-Tol, 90ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.7071 V |
The recommended land pattern for the WSC2515R5000FTA can be found in the Vishay Intertechnologies' application note AN42171, which provides guidelines for surface mount assembly of chip resistors.
To prevent damage during soldering, it is recommended to follow the soldering profile guidelines provided in the datasheet, and to use a soldering iron with a temperature of 260°C (500°F) or less. Additionally, the component should be handled by the edges to prevent damage to the termination.
The maximum power rating of the WSC2515R5000FTA decreases as the temperature increases. At 125°C, the maximum power rating is 0.5W, and at 150°C, it is 0.25W. For more information, refer to the power derating curve in the datasheet.
The WSC2515R5000FTA is a general-purpose chip resistor and is not specifically designed for high-frequency applications. However, it can be used in high-frequency circuits up to a few hundred MHz. For high-frequency applications, it is recommended to use a resistor with a higher frequency rating, such as the Vishay's HF series.
The WSC2515R5000FTA has a moisture sensitivity level (MSL) of 1, which means it can be exposed to a maximum of 30°C/60% relative humidity for 192 hours before soldering.