Part Details for WSBS8518L1000JT40 by Vishay Intertechnologies
Results Overview of WSBS8518L1000JT40 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSBS8518L1000JT40 Information
WSBS8518L1000JT40 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WSBS8518L1000JT40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSBS8518L1000JT40
|
Avnet Americas | WSBS8518-40 .0001 5% T (Alt: WSBS8518L1000JT40) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days | 0 |
|
$10.3296 / $17.0701 | Buy Now |
DISTI #
71-WSBS8518L1000JT40
|
Mouser Electronics | Current Sense Resistors - Through Hole .0001 OHM 5% 36W 20PPM RoHS: Compliant | 0 |
|
$19.3400 / $33.9200 | Order Now |
DISTI #
WSBS8518L1000JT40
|
TTI | Current Sense Resistors - Through Hole .0001 OHM 5% 36W 20PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$10.7600 / $16.3400 | Buy Now |
Part Details for WSBS8518L1000JT40
WSBS8518L1000JT40 CAD Models
WSBS8518L1000JT40 Part Data Attributes
|
WSBS8518L1000JT40
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSBS8518L1000JT40
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 36W, 0.0001ohm, 5% +/-Tol, 175ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3 mm | |
Package Length | 85 mm | |
Package Style | RECTANGULAR | |
Package Width | 18 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 36 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0001 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL STRIP | |
Temperature Coefficient | 175 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |