Part Details for WSA50-E-RBK-N-RD-B by ITW Lumex
Results Overview of WSA50-E-RBK-N-RD-B by ITW Lumex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WSA50-E-RBK-N-RD-B Information
WSA50-E-RBK-N-RD-B by ITW Lumex is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for WSA50-E-RBK-N-RD-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-WSA50-E-RBK-N-RD-B-ND
|
DigiKey | PBS 16MM SPDT 5A 28V UL61058 MOM Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5097 / $17.1600 | Buy Now |
DISTI #
696-WSA50-E-RBK-NRDB
|
Mouser Electronics | Pushbutton Switches PBS 16mm SPDT 5A 28V UL61058 mom plastic wires RoHS: Compliant | 0 |
|
$11.4400 / $12.4300 | Order Now |
DISTI #
V99:2348_26591803
|
Arrow Electronics | Switch Push Button ON Mom SPDT Dome 5A 28VDC Momentary Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2227 | Americas - 5 |
|
$9.9570 | Buy Now |
|
Future Electronics | WSA50 Series SPDT 16mm Round Red Non-Illumination Bushing IP67 Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 100 Container: Bulk | 5Bulk |
|
$9.7600 | Buy Now |
|
Onlinecomponents.com | Push Button Switch - 16mm - SPDT 5A - 28V - UL61058 - Momentary - Plastic - Wire Leads RoHS: Compliant |
5 In Stock |
|
$10.8200 / $14.3300 | Buy Now |
DISTI #
61365448
|
Verical | Switch Push Button ON Mom SPDT Dome 5A 28VDC Momentary Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2145 | Americas - 5 |
|
$14.6900 / $18.6290 | Buy Now |
DISTI #
62363115
|
Verical | Switch Push Button ON Mom SPDT Dome 5A 28VDC Momentary Panel Mount Wire Lead Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2227 | Americas - 5 |
|
$9.9570 | Buy Now |
|
Future Electronics | WSA50 Series SPDT 16mm Round Red Non-Illumination Bushing IP67 Pushbutton Switch Min Qty: 100 Package Multiple: 100 |
5 null |
|
$9.7600 | Buy Now |
DISTI #
WSA50-E-RBK-N-RD-B
|
TME | Switch: push-button, Pos: 2, SPDT, 5A/28VDC, ON-(ON), Leads: cables Min Qty: 1 | 0 |
|
$14.5700 / $17.1800 | RFQ |
DISTI #
WSA50-E-RBK-N-RD-B
|
IBS Electronics | WSA50-E-RBK-N-RD-B by LUMEX. Min Qty: 5 Package Multiple: 1 | 10 |
|
$14.0660 / $18.6290 | Buy Now |