Part Details for WS3M1500J by Bourns Inc
Results Overview of WS3M1500J by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WS3M1500J Information
WS3M1500J by Bourns Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WS3M1500J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WS3M1500J
|
Avnet Americas | - Ammo Pack (Alt: WS3M1500J) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
652-WS3M1500J
|
Mouser Electronics | Wirewound Resistors - Through Hole 150R 3W 5% RES AX RoHS: Compliant | 0 |
|
$0.1100 / $0.6400 | Order Now |
DISTI #
70522107
|
RS | Resistor, Wirewound, Res 150 Ohms, Pwr-Rtg 3W, Tol 5%, Axial, Ammo Pack Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1080 / $0.1130 | RFQ |
Part Details for WS3M1500J
WS3M1500J CAD Models
WS3M1500J Part Data Attributes
|
WS3M1500J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
WS3M1500J
Bourns Inc
RES 150 OHM 3W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 111 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 21.2132 V |