Part Details for WS33P4SMA by Cyg Wayon Circuit Protection Co Ltd
Results Overview of WS33P4SMA by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WS33P4SMA Information
WS33P4SMA by Cyg Wayon Circuit Protection Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for WS33P4SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMAJ33A
|
Maritex | Transil Diode (TVS), 400W, 33V, 7.5A, unidirectional, -65+150 deg.C, SMD, DO214AC(SMA) Min Qty: 1 Package Multiple: 1 | 1001 |
|
$0.1190 / $0.1590 | Buy Now |