Part Details for WRM0207C-33RFI by TT Electronics Welwyn Components
Results Overview of WRM0207C-33RFI by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WRM0207C-33RFI Information
WRM0207C-33RFI by TT Electronics Welwyn Components is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WRM0207C-33RFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Metal Film 0207(2309) 33 Ohm 1% 0.4W ±50ppm/C Melf Pad SMD T/R RoHS: Compliant |
34500 Partner Stock |
|
$0.0320 / $0.0636 | Buy Now |
DISTI #
WRM0207C-33RFI
|
IBS Electronics | RES METAL FILM 0207(2309) 33 OHM 1% 0.4W ±, 50PPM/C MELF PAD SMD T/R Min Qty: 4000 Package Multiple: 1 | 34500 |
|
$0.0300 / $0.0325 | Buy Now |
|
Master Electronics | Res Metal Film 0207(2309) 33 Ohm 1% 0.4W ±50ppm/C Melf Pad SMD T/R RoHS: Compliant |
34500 Partner Stock |
|
$0.0320 / $0.0636 | Buy Now |
Part Details for WRM0207C-33RFI
WRM0207C-33RFI CAD Models
WRM0207C-33RFI Part Data Attributes
|
WRM0207C-33RFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WRM0207C-33RFI
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.4W, 1%, 50ppm, 33ohm, SURFACE MOUNT, 2409, MELF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2409 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Ceramic | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.1 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2409 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |