Part Details for WRA1212S-1WR2 by MORNSUN
Results Overview of WRA1212S-1WR2 by MORNSUN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WRA1212S-1WR2 Information
WRA1212S-1WR2 by MORNSUN is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for WRA1212S-1WR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-WRA1212S-1WR2-ND
|
DigiKey | ISOLATED MODULE DC DC CONVERTER Min Qty: 22 Lead time: 8 Weeks Container: Tube |
22 In Stock |
|
$4.3468 | Buy Now |
|
NAC | DC/DC Regulated Power Supply Module, 2 Output, 1W, Hybrid RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 28 |
|
$10.3000 | Buy Now |
Part Details for WRA1212S-1WR2
WRA1212S-1WR2 CAD Models
WRA1212S-1WR2 Part Data Attributes
|
WRA1212S-1WR2
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
WRA1212S-1WR2
MORNSUN
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, ROHS COMPLIANT, PLASTIC, SIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -12 V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 22 mm | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.041 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Equivalence Code | SIP7/8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.25 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.5 mm |
WRA1212S-1WR2 Frequently Asked Questions (FAQ)
-
MORNSUN recommends a PCB layout with a large copper area connected to the GND pin to dissipate heat effectively. A minimum of 1 oz copper thickness is recommended.
-
Yes, the WRA1212S-1WR2 is designed to withstand vibrations up to 10G (10-2000Hz) and shocks up to 50G (11ms). However, it's recommended to follow proper mounting and screwing procedures to ensure reliability.
-
To ensure EMC, MORNSUN recommends using a metal enclosure, keeping the module away from high-frequency components, and using a common-mode choke or ferrite bead on the input lines.
-
MORNSUN provides a derating curve in the datasheet, which shows the maximum output power vs. ambient temperature. For example, at 60°C, the output power is derated to 70% of the maximum rating.
-
Yes, the WRA1212S-1WR2 can be used in a redundant or parallel configuration, but it's essential to follow MORNSUN's guidelines for synchronization and current sharing to ensure reliable operation.